GCC61DCMS

Heilind Number:SULGCC61DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCMS

Detailed Description

Introducing the GCC61DCMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this female connector ensures reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. With two rows of Hairpin contacts plated in gold, it offers excellent signal integrity and durability. The Side Hole mount type and Wire Wrap termination method make installation a breeze. With 122 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Its compact design, with dimensions of 15.49mm (H) x 9.4mm (W) x 14.22mm (tail length), suits space-constrained applications. Trust the GCC61DCMS for secure and efficient board-to-board connections in your projects.