GCC61DCMT-S288

Heilind Number:SULGCC61DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCMT-S288

Detailed Description

The GCC61DCMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-crafted phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it offers robust power delivery capabilities. Its unique hairpin contact type and straddle orientation enable secure mating, while the 2.54mm pitch and 122 positions allow for versatile connectivity options. The connector is mounted via threaded fasteners and terminated using a card extender method, with matte tin plating for enhanced durability. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The GCC61DCMT-S288 is a top choice for engineers seeking high-reliability connectivity solutions in aerospace, military, and industrial settings.