GCC61DCMT

Heilind Number:SULGCC61DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCMT

Detailed Description

GCC61DCMT features a female connector with two rows, designed for secure board-to-board or card edge connections. With a pitch of 2.54mm (.1 in) and 122 positions, it ensures reliable signal transmission. The termination method of wire wrap and contact material of phosphor bronze with gold plating guarantee efficient conductivity. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for various applications. Its hairpin contact type and straight orientation facilitate easy installation. With a wide operating temperature range of -65 to 125°C, this connector is highly durable. The matte tin termination plating provides corrosion resistance, making it ideal for use in demanding environments.Intialized under the category of high-quality PCB connectors, the GCC61DCMT ensures optimal performance and longevity in electronic systems.