| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC61DCSD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULGCC61DCSD-S288 |
GCC61DCSD-S288
| Heilind Number: | SULGCC61DCSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC61DCSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GCC61DCSD-S288 is a high-performance Board To Board PCB Connector designed for demanding applications. It features a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold for optimal conductivity. With a low 2.54mm pitch and 122 positions spread across 2 rows, this connector offers versatile connectivity options. Its card extender termination method and hairpin contact type ensure secure and reliable connections. Operating at temperatures ranging from -65 to 125°C and capable of handling 700VAC, it's suitable for use in harsh environments. The connector's clearance hole mount type and straddle orientation make it easy to install on PCBs. With a compact size of 9.4mm in width and 15.49mm in height, it saves space while delivering high performance. Trust the GCC61DCSD-S288 for your critical electronic connections.

