GCC61DCSD

Heilind Number:SULGCC61DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCSD

Detailed Description

The GCC61DCSD is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of female connectors, it offers seamless connectivity in tight spaces. Featuring PA9T and phosphor bronze construction, this connector ensures durability and reliable performance. With a contact rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The gold-plated contacts guarantee excellent conductivity and corrosion resistance. The hairpin contact design and straight orientation facilitate easy and secure mating. With 122 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector is designed for through-hole mounting with clearance holes, ensuring stable attachment to the PCB. Matte tin termination plating enhances solderability. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for your PCB connectivity needs. Whether in industrial, aerospace, or telecommunications applications, the GCC61DCSD delivers exceptional performance and reliability.