GCC61DCSH-S288

Heilind Number:SULGCC61DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:122
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC61DCSH-S288

Detailed Description

This PA9T & Phosphor Bronze 0.1 in Board To Board PCB Connector, SKU GCC61DCSH-S288, is engineered for high-performance connectivity in electronic systems. With a female gender and featuring two rows of contacts, it offers reliable signal transfer. The clearance hole mount type ensures easy installation, while the card extender termination method facilitates secure connections. Constructed with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. Operating at 700 VAC and 3 A, this connector is suitable for demanding applications. Its hairpin contact type and straddle orientation further enhance its functionality. With 122 positions and a tail length of 3.68 mm, it accommodates complex circuitry. Meeting stringent standards, including an operating temperature range of -65 to 125 °C and matte tin termination plating, it ensures reliability in harsh environments. With a compact design, measuring 9.4 mm in width and 15.49 mm in height, it optimizes space utilization on PCBs. Ideal for industrial and commercial use, this connector is a vital component for high-reliability electronic systems.