GCC61DCSH

Heilind Number:SULGCC61DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCSH

Detailed Description

The GCC61DCSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PA9T and phosphor bronze construction with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and 122 positions, it offers ample connectivity options. The female gender with hairpin contacts and thru-hole termination method guarantees secure and stable connections. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The clearance hole mount type and matte tin termination plating further enhance its versatility. With a compact design, measuring just 9.4mm in width and 15.49mm in height, this connector is ideal for space-constrained applications. Trust the GCC61DCSH for high-reliability connectivity in your PCB designs.