GCC61DCSI-S288

Heilind Number:SULGCC61DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCSI-S288

Detailed Description

Introducing the GCC61DCSI-S288, a high-performance and reliable PCB connector designed for demanding applications. Crafted with precision, this connector features a durable PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The connector is gendered female, with two rows of hairpin contacts, totaling 122 positions, offering ample connectivity options. Its threaded mount type and card extender termination method provide secure and stable attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in diverse environments. The connector’s compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, the GCC61DCSI-S288 is the perfect choice for seamless board-to-board connections. Trust in its Matte Tin termination plating for reliable performance. Explore our extensive range of connectors, including this high-reliability model, and elevate your electronic systems to new levels of efficiency.