GCC61DCSI

Heilind Number:SULGCC61DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCSI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC61DCSI

Detailed Description

Introducing the GCC61DCSI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each with 61 positions, allowing for efficient signal transmission. With a pitch of 2.54mm, it ensures precise connectivity on your PCB. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in harsh environments. Its threaded mount type and through-hole termination method offer secure and reliable attachment. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for power and data-intensive systems. Its hairpin contact type and straight orientation facilitate easy mating and disconnection. With a wide operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on your PCB layout. Trust the GCC61DCSI for seamless and robust board-to-board connections in your electronic designs.