| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC61DCSN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULGCC61DCSN-S288 |
GCC61DCSN-S288
| Heilind Number: | SULGCC61DCSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC61DCSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC61DCSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 122 Hairpin contacts made of PA9T and Phosphor Bronze with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent electrical requirements. The termination method is through a Card Extender, making installation easy. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layouts. Its Matte Tin termination plating enhances durability. Perfect for aerospace, military, and industrial applications, the GCC61DCSN-S288 is a dependable connectivity solution.

