| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC61DCSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULGCC61DCSN |
GCC61DCSN
| Heilind Number: | SULGCC61DCSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC61DCSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC61DCSN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable power transmission at an amperage of 3A and a voltage rating of 700VAC. With two rows of Hairpin contacts offering a total of 122 positions, it's ideal for complex PCB setups. The Thru Hole termination method and Matte Tin plating guarantee secure and long-lasting connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it's perfect for industrial applications. Compact yet robust, with a connector height of .61 inches and a width of 9.4mm, the GCC61DCSN is the go-to solution for high-reliability connectivity needs.

