| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC61DCSS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULGCC61DCSS-S288 |
GCC61DCSS-S288
| Heilind Number: | SULGCC61DCSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC61DCSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GCC61DCSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage tolerance of 700VAC. With two rows of Hairpin contacts and a pitch of 2.54mm, it offers precise and secure connectivity. The Card Extender termination method and Matte Tin plating guarantee efficient signal transmission even in harsh environments, with an operating temperature range of -65 to 125°C. Ideal for straddle mounting, this connector has 122 positions and a low profile, making it suitable for compact electronic designs. Trust the GCC61DCSS-S288 for robust and high-speed data transfer in aerospace, defense, and industrial applications.

