GCC61DCSS

Heilind Number:SULGCC61DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCSS

Detailed Description

The SKU GCC61DCSS features a female connector with two rows for versatile connectivity. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and reliable performance. With a contact rating of 3A and voltage capacity of 700VAC, it meets the demands of various applications. The Thru Hole termination method and Side Hole mount type offer easy installation on PCBs. Gold-plated contacts and Matte Tin termination enhance conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The Hairpin contact type and straight orientation facilitate secure connections. With 122 positions and a compact design of 9.4mm width and 15.49mm height, it optimizes space on the board. Ideal for hi-rel applications, this connector ensures high performance in critical environments.