GCC61DCST-S288

Heilind Number:SULGCC61DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCST-S288

Detailed Description

Introducing the GCC61DCST-S288, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. Crafted with precision, this connector features PA9T and Phosphor Bronze construction, ensuring excellent durability and conductivity. With a voltage rating of 700 VAC and an amperage of 3 A, it meets stringent power transmission requirements. The female connector with two rows and a threaded mount type offers secure installation. Using a card extender termination method, it guarantees easy and efficient connectivity. The contact material of Phosphor Bronze with gold plating ensures optimal signal transmission. With a pitch of 2.54 mm and a contact type of Hairpin, it provides efficient data transfer. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is ideal for a wide range of applications. This connector, with its 122 positions and a tail length of 3.68 mm, offers versatility in PCB assembly. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, saves space while delivering high performance. A termination plating of Matte Tin enhances its longevity. Classified under the hi-rel category, this connector guarantees reliability in critical systems. The GCC61DCST-S288 is the perfect choice for aerospace, defense, and other industries where quality and performance are paramount.