GCC61DCST

Heilind Number:SULGCC61DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCST

Detailed Description

Introducing the GCC61DCST, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a sturdy construction with PA9T and Phosphor Bronze materials, this female connector ensures reliable signal transmission. With a 2-row configuration and threaded mount type, it offers secure attachment to PCBs. The termination method is through-hole, guaranteeing robust soldering connections. Its gold-plated contacts and hairpin design deliver exceptional conductivity, suitable for demanding applications. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. With 122 positions and a pitch of 2.54mm, it allows for dense PCB layouts. The connector's wide operating temperature range of -65 to 125°C and matte tin termination plating ensure durability in harsh environments. Perfect for aerospace, military, and industrial applications, the GCC61DCST is a reliable solution for high-reliability electronic systems.