| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC61DCTD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULGCC61DCTD-S288 |
GCC61DCTD-S288
| Heilind Number: | SULGCC61DCTD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC61DCTD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GCC61DCTD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring 122 gold-plated hairpin contacts made of Phosphor Bronze, this connector ensures reliable signal transmission at an amperage of 3A and a voltage rating of 700VAC. Its straddle orientation and clearance hole mount type make for easy and secure installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With a compact size of 9.4mm in width and a low profile of 15.49mm, it offers space-saving benefits. The matte tin termination plating guarantees durability and longevity. Ideal for aerospace, military, and industrial applications, the GCC61DCTD-S288 is a top choice for engineers seeking high-reliability connectivity solutions.

