GCC61DCTH-S288

Heilind Number:SULGCC61DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCTH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:122
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC61DCTH-S288

Detailed Description

Meet the GCC61DCTH-S288, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 122 positions, this connector ensures reliable signal transmission in even the most complex circuit layouts. Engineered for durability, it features PA9T and phosphor bronze construction with gold contact plating, guaranteeing excellent conductivity and corrosion resistance. The contact type, Hairpin, further enhances signal integrity. Operating at voltages up to 700VAC and amperages of 3A, this connector is suitable for a wide range of power and signal applications. Its clearance hole mount type and card extender termination method simplify installation, while the orientation of straddle allows for efficient PCB board connections. With a temperature range of -65 to 125°C and matte tin termination plating, it meets the highest industry standards for performance and reliability. Upgrade your connections with the GCC61DCTH-S288, the ideal choice for hi-rel environments.