GCC61DCTH

Heilind Number:SULGCC61DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCTH

Detailed Description

Introducing the GCC61DCTH Female Board To Board PCB Connector, a high-performance component designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliability in extreme conditions with an operating temperature range of -65 to 125 °C. With a pitch of 2.54mm and 122 positions, it offers precise connectivity for intricate circuitry. The gold-plated Hairpin contacts guarantee optimal signal transmission, while the clearance hole mount type and thru-hole termination method simplify installation. Rated for 700VAC and 3A, this connector is suitable for high-power systems. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on PCBs. The matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the GCC61DCTH ensures secure and efficient board-to-board connections.