GCC61DCTI-S288

Heilind Number:SULGCC61DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCTI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCTI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCTI-S288

Detailed Description

The GCC61DCTI-S288 connector, designed for high-reliability applications, boasts exceptional performance in demanding environments. With its PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity and durability. Featuring a female gender, 2 rows, and threaded mount type, it offers secure and stable connections on the circuit board. The termination method of Card Extender and Hairpin contact type further enhance its functionality. With a pitch of 2.54mm, it facilitates precise alignment. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its 122 positions and straddle orientation provide ample connectivity options. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance even in harsh conditions. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications in various industries. The GCC61DCTI-S288 connector is a reliable solution for board-to-board and card edge connections, making it a vital component in electronic systems.