GCC61DCTI

Heilind Number:SULGCC61DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCTI

Detailed Description

The GCC61DCTI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, it offers reliable connectivity in harsh environments with an operating temperature range of -65 to 125°C. This connector, with a gender of female and two rows, is ideal for power and signal transmission. Its contact material of phosphor bronze with gold plating ensures excellent conductivity and corrosion resistance. The hairpin contact type and threaded mount provide secure and stable connections. With a current rating of 3A and voltage of 700VAC, it meets the requirements of various industrial systems. Boasting 122 positions and a pitch of 2.54mm, it allows for dense PCB layouts. The termination method of thru-hole with matte tin plating guarantees easy and durable installation. Compact in size, with dimensions of 9.4mm width and 15.49mm height, this connector is efficient in space utilization. A vital component in electronics assembly, the GCC61DCTI excels in performance and durability.