GCC61DCTN-S288

Heilind Number:SULGCC61DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCTN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCTN-S288

Detailed Description

Introducing our GCC61DCTN-S288 connector, a high-performance solution for your PCB connectivity needs. This female connector features two rows, accommodating a total of 122 positions with a pitch of 2.54mm, ensuring efficient and reliable connections. Crafted with PA9T and Phosphor Bronze materials, it guarantees durability and conductivity. The contact plating of Gold and termination plating of Matte Tin further enhance its performance. With a maximum voltage rating of 700VAC and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its hairpin contact type and straddle orientation offer versatility in installation. Ideal for board-to-board and card edge connections, this connector is a crucial component in any electronic system requiring high reliability. Elevate your connectivity standards with the GCC61DCTN-S288.