GCC61DCTN

Heilind Number:SULGCC61DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCTN

Detailed Description

Introducing the GCC61DCTN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows and a total of 122 positions, ensuring reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a maximum voltage of 700VAC and an impressive 3A amperage, this connector is suitable for power-intensive systems. Its hairpin contact type and thru-hole termination method offer secure and stable connections. With an operating temperature range of -65 to 125°C, it's ideal for harsh environments. The matte tin termination plating enhances durability, while the compact design, measuring 9.4mm in width and 15.49mm in height, allows for efficient PCB layout. Trust the GCC61DCTN for superior performance in your industrial or electronic projects.