GCC61DCTS-S288

Heilind Number:SULGCC61DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCTS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCTS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCTS-S288

Detailed Description

This PA9T & Phosphor Bronze Board To Board PCB Connector, with SKU GCC61DCTS-S288, features a female gender, two rows, and side hole mount type, making it ideal for secure and efficient PCB connections. With a contact rating of 3A and voltage capacity of 700VAC, it ensures reliable power transmission. The contact material is Phosphor Bronze with Gold plating, guaranteeing high conductivity and durability. With Hairpin contact type and Straddle orientation, it offers precise and stable connections. The 2.54mm pitch and 122 positions provide ample connectivity options. Operating in a wide temperature range from -65 to 125°C, and with Matte Tin termination plating, it is suitable for various industrial applications. This connector, measuring .61 inches in height and 9.4mm in width, is compact yet efficient, meeting the demands of high-quality PCB connectivity.