GCC61DCTS

Heilind Number:SULGCC61DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCTS

Detailed Description

Introducing SKU GCC61DCTS, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of Female and two rows for efficient connectivity, this connector boasts a robust construction featuring PA9T and Phosphor Bronze materials. Its Thru Hole termination method ensures secure attachment, while the Gold-plated Phosphor Bronze contacts guarantee reliable signal transmission. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent electrical requirements. The straight orientation and hairpin contact type further enhance its functionality, offering a total of 122 positions for comprehensive connectivity. With a pitch of 2.54mm and tail length of 4.32mm, it facilitates precise PCB integration. Moreover, its wide operating temperature range of -65 to 125°C ensures performance in harsh environments. The Matte Tin termination plating provides durability and longevity, making it suitable for various industries. Trust in the GCC61DCTS for seamless board-to-board connections in your electronic designs.