GCC61DCTT-S288

Heilind Number:SULGCC61DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCTT-S288

Detailed Description

Introducing the GCC61DCTT-S288, a high-performance board-to-board PCB connector engineered for precision and reliability. With a compact design featuring two rows of female terminals, this connector is ideal for applications requiring secure data transmission. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and efficient conductivity. The contact plating of gold and termination plating of matte tin guarantee optimal signal transfer even in demanding environments. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent industry standards. With 122 positions and a pitch of 2.54mm, this connector offers versatile connectivity options. Its hairpin contact type and straddle orientation further enhance performance. Suitable for a wide range of electronic devices, the GCC61DCTT-S288 is the perfect choice for high-reliability applications.