GCC61DCTT

Heilind Number:SULGCC61DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCTT

Detailed Description

Introducing the GCC61DCTT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 122 positions spread across two rows, this connector ensures reliable and efficient signal transmission. Featuring a female gender, threaded mount type, and straight orientation, it offers easy installation and secure connectivity. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, while the matte tin termination plating enhances solderability. Operating flawlessly in temperatures ranging from -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for use in diverse environments. Its compact size, with a height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCC61DCTT for your connectivity needs, where performance and reliability are paramount.