GCC61DCWD

Heilind Number:SULGCC61DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCWD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCWD

Detailed Description

This PA9T & Phosphor Bronze 0 female connector, SKU GCC61DCWD, is designed for high-performance applications requiring reliable power transmission. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power delivery. Featuring two rows of Hairpin contacts made of gold-plated phosphor bronze, it guarantees low contact resistance and high conductivity. The straight orientation and 122 positions offer versatile connectivity options on PCBs. Its clearance hole mount type and thru-hole termination method facilitate easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures durability and longevity. This connector, part of our Board to Board PCB Connectors and Card Edge Connectors range, is a dependable solution for your connectivity needs.