GCC61DCWH-S288

Heilind Number:SULGCC61DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCWH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:122
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC61DCWH-S288

Detailed Description

Introducing the GCC61DCWH-S288, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capability of 700VAC. With 122 positions arranged in two rows at a 2.54mm pitch, it offers ample connectivity options. The hairpin contact type and card extender termination method facilitate secure and efficient mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its clearance hole mount type and straddle orientation enhance versatility in installation. The matte tin termination plating guarantees durability. Perfect for demanding industrial and electronic applications, the GCC61DCWHS288 is a top choice for engineers seeking high-quality connectivity solutions.