GCC61DCWI

Heilind Number:SULGCC61DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCWI

Detailed Description

The GCC61DCWI is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for demanding applications. Its threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. The connector's hairpin contact type and two rows of 122 positions provide ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating enhances soldering performance. Measuring 15.49mm in height and 9.4mm in width, the GCC61DCWI offers compact yet robust connectivity solutions for various electronic devices.