| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC61DCWN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULGCC61DCWN-S288 |
GCC61DCWN-S288
| Heilind Number: | SULGCC61DCWN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC61DCWN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GCC61DCWN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and two rows, this connector offers secure and efficient connectivity. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent conductivity and durability. The hairpin contact type and card extender termination method make it easy to install and maintain. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. With 122 positions and a compact design, it maximizes space efficiency on PCBs. The matte tin termination plating ensures reliable performance over time. Perfect for applications where high reliability is essential, this connector is a dependable choice for your connectivity needs.

