GCC61DCWN

Heilind Number:SULGCC61DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCWN

Detailed Description

Introducing SKU GCC61DCWN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. Crafted with PA9T housing and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage withstand of 700VAC. With two rows of hairpin contacts arranged at a 2.54mm pitch, it offers 122 positions for seamless board-to-board mating. The straight orientation and thru-hole termination method make installation easy, while the .125" tail length provides secure soldering. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees durability and performance in demanding environments. Ideal for industrial, aerospace, and telecommunications applications, the GCC61DCWN is a trusted solution for high-reliability connectivity.