GCC61DCWS

Heilind Number:SULGCC61DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCWS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCWS

Detailed Description

Introducing the GCC61DCWS, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. With a sleek and compact design, this connector features two rows of female terminals made of PA9T and phosphor bronze, ensuring reliable power transmission at an amperage of 3A and voltage of 700VAC. The contact plating of gold guarantees efficient signal transfer, while the hairpin contact type and thru-hole termination method provide secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, the GCC61DCWS is built to withstand extreme conditions with its matte tin termination plating. With 122 positions and a 2.54mm pitch, this connector offers versatility and precision in assembly. Perfect for industrial and electronic applications, it's a must-have for any project requiring high reliability and performance. Elevate your connectivity with the GCC61DCWS.