GCC61DCWT-S288

Heilind Number:SULGCC61DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCWT-S288

Detailed Description

Introducing the GCC61DCWT-S288, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector ensures seamless connectivity in your electronic systems. Crafted with a durable PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, it guarantees optimal signal transmission even in demanding environments. With a current rating of 3A and voltage capability up to 700VAC, it meets the requirements of various applications. The Hairpin contact type and Card Extender termination method offer secure and stable connections, while the matte tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and commercial use. With 122 positions and a connector width of 9.4mm (.37 in), it provides ample connectivity options while maintaining a compact design. Trust in the GCC61DCWT-S288 for efficient and dependable board-to-board connections.