GCC61DCWT

Heilind Number:SULGCC61DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCWT

Detailed Description

The GCC61DCWT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and two rows of 122 female contacts, it ensures secure and reliable connectivity. Featuring PA9T and phosphor bronze construction, it offers durability and excellent electrical conductivity. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and resistance to corrosion. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its threaded mount type and through-hole termination method provide easy and secure installation. The straight orientation and hairpin contact type further enhance its versatility. Compact yet robust, with a height of .61in (15.49mm) and a width of 9.4mm (.37in), the GCC61DCWT is a reliable solution for your PCB connectivity needs.