GCC61DKAI

Heilind Number:SULGCC61DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKAI
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC61DKAI

Detailed Description

The GCC61DKAI is a high-performance female board-to-board PCB connector designed for critical applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 122 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Its threaded mount type and right-angle orientation offer secure and space-saving installation on PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it guarantees robust performance in harsh environments. The termination method of thru-hole with matte tin plating further enhances its durability. Ideal for use in aerospace, defense, and industrial electronics, the GCC61DKAI is a dependable choice for demanding connectivity requirements.