GCC61DKAN

Heilind Number:SULGCC61DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DKAN

Detailed Description

The GCC61DKAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures reliable and durable connections. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power and signal transmission in various electronic systems. The right-angle orientation and 2.54mm pitch provide flexibility in PCB layout, while the thru-hole termination method offers secure mounting. With 122 positions spread across two rows, it allows for efficient connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures excellent conductivity and corrosion resistance. Overall, the GCC61DKAN stands out as a reliable and high-quality solution for complex PCB interconnections.