GCC61DKAS

Heilind Number:SULGCC61DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DKAS

Detailed Description

The GCC61DKAS is a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this female connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The right-angle orientation and side hole mount type offer flexibility in installation. With 122 positions and a 2.54mm pitch, it provides ample connectivity options. Gold contact plating and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, measuring 13.97mm in height and 9.4mm in width, makes it space-efficient on PCBs. Perfect for hi-rel applications in industries such as aerospace, telecommunications, and automotive, the GCC61DKAS ensures robust and dependable connections.