GCC61DKAT

Heilind Number:SULGCC61DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DKAT

Detailed Description

Introducing the GCC61DKAT, a high-performance board-to-board PCB connector designed for critical applications. With PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in demanding environments. Featuring a threaded mount and through-hole termination method, it guarantees secure and stable connectivity. The Cantilever contact type, along with a right-angle orientation, allows for efficient PCB mating. With 122 positions and a contact pitch of 2.54mm, it offers ample connectivity options. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for diverse industrial applications. The Matte Tin termination plating ensures durability and longevity. Compact in size, with dimensions of 13.97mm (height) and 9.4mm (width), this connector is perfect for space-constrained designs. Trust the GCC61DKAT for high-reliability connections in your projects.