GCC61DKDD

Heilind Number:SULGCC61DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DKDD

Detailed Description

Introducing the GCC61DKDD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring two rows for efficient data transfer, this female connector boasts a rugged construction with PA9T housing and Phosphor Bronze contacts plated in gold for optimal conductivity. With a pitch of 2.54mm, it ensures secure mating in tight spaces. Operating at up to 700VAC and 3A, it's suitable for power and signal transmission. The cantilever contact type guarantees reliable performance, while the clearance hole mount type and 4.06mm tail length facilitate easy installation. With a wide operating temperature range from -65 to 125°C and matte tin termination plating, it offers durability in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Ideal for aerospace, defense, and industrial applications, this connector meets the highest standards of quality and performance. Upgrade your connectivity with the GCC61DKDD.