GCC61DKDH

Heilind Number:SULGCC61DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKDH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC61DKDH

Detailed Description

GCC61DKDH is a high-performance 122-position female board-to-board connector designed for reliable power transmission in demanding environments. Constructed with PA9T housing and robust phosphor bronze contacts plated with gold, it ensures superior conductivity and durability. With a voltage rating of 700 VAC and amperage of 3A, this connector is ideal for high-power applications. Its cantilever contact type and clearance hole mount method offer secure and efficient connectivity. Operating within a wide temperature range of -65 to 125°C, it guarantees stable performance even in extreme conditions. The 2.54mm pitch and straight orientation make it suitable for various PCB layouts. Matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, the GCC61DKDH is compact yet highly functional, meeting the stringent requirements of aerospace, defense, and industrial applications.