GCC61DKDI

Heilind Number:SULGCC61DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DKDI

Detailed Description

Introducing the GCC61DKDI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity at a voltage of up to 700 VAC and an amperage of 3A. With a compact design, it offers 2 rows of 122 positions on a 2.54mm pitch, perfect for space-constrained PCB layouts. The threaded mount and thru-hole termination method guarantee secure and stable assembly. Operating in extreme temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and straight orientation facilitate easy mating and un-mating processes. Matte Tin termination plating enhances solderability and durability. Ideal for aerospace, defense, and industrial applications, the GCC61DKDI ensures high reliability and performance in critical electronic systems.