GCC61DKDS

Heilind Number:SULGCC61DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DKDS

Detailed Description

The GCC61DKDS is a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows, it offers reliable connectivity in electronic systems. Its contact material, made of Phosphor Bronze with Gold plating, ensures excellent conductivity and durability. Operating at 700 VAC and 3A, this connector is suitable for power and signal transmission. The Cantilever contact type and Thru Hole termination method guarantee secure mating. With a straight orientation and 122 positions, it provides ample connectivity options. The connector's robust construction, including Matte Tin termination plating, makes it suitable for use in harsh environments with an operating temperature range of -65 to 125 °C. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Perfect for board-to-board and card edge connections, the GCC61DKDS is a reliable solution for your connectivity needs.