GCC61DKDT

Heilind Number:SULGCC61DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKDT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC61DKDT

Detailed Description

Introducing the GCC61DKDT, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek, threaded mount type and durable construction featuring PA9T and phosphor bronze materials, this connector guarantees reliable connectivity. Its female gender, dual-row design with 122 positions, and 2.54mm pitch ensure versatile compatibility. The cantilever contact type with gold plating offers optimal signal transmission, while the 700VAC voltage rating and 3A amperage make it suitable for power-intensive tasks. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its 4.06mm tail length and compact dimensions of 15.49mm height and 9.4mm width provide easy installation without compromising performance. Ideal for various industries, the GCC61DKDT is a must-have component for any high-reliability electronic system.