GCC61DKED

Heilind Number:SULGCC61DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DKED

Detailed Description

Introducing the GCC61DKED, a high-performance board-to-board PCB connector designed for reliability and durability in demanding applications. This female connector features two rows of contacts made from PA9T and Phosphor Bronze, ensuring efficient power and signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The contact plating of gold guarantees optimal conductivity, while the termination method of thru hole with clearance hole mount type offers secure and stable attachment. With a pitch of 2.54mm, 122 positions, and cantilever contact type, this connector provides precise and seamless connectivity. Its right-angle orientation, operating temperature range of -65 to 125°C, and matte tin termination plating make it suitable for a wide range of industrial and electronic applications. Trust the GCC61DKED for high-reliability performance in your PCB designs.