| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC61DKEH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULGCC61DKEH |
GCC61DKEH
| Heilind Number: | SULGCC61DKEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC61DKEH |
| ECAD Model: |
Specifications
Detailed Description
The GCC61DKEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 122 positions across 2 rows, it offers ample connectivity options. The cantilever contact type and right-angle orientation provide secure mating in tight spaces. Rated for 700VAC and 3A, it's suitable for a wide range of electronic systems. Operating in temperatures ranging from -65 to 125°C, and with a matte tin termination plating, this connector is built for durability and longevity. Whether in aerospace, telecommunications, or industrial applications, the GCC61DKEH delivers uncompromising performance.

