| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC61DKEI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULGCC61DKEI |
GCC61DKEI
| Heilind Number: | SULGCC61DKEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC61DKEI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC61DKEI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of female contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. The cantilever contact type and right-angle orientation offer seamless connectivity in tight spaces. Rated for 3A and 700VAC, this connector is suitable for power and signal transmission. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. With 122 positions and a threaded mount type for secure installation, the GCC61DKEI is ideal for industrial and aerospace applications where reliability is paramount.

