GCC61DKES

Heilind Number:SULGCC61DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DKES

Detailed Description

The GCC61DKES is a high-performance female board-to-board PCB connector designed for demanding applications. With two rows and 122 positions, this connector offers ample connectivity in a compact form factor. Featuring PA9T and phosphor bronze construction, it ensures durability and reliable signal transmission. The cantilever contact type with gold plating guarantees excellent conductivity, while the side hole mount type with thru-hole termination method simplifies installation. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage of 700 VAC, it is suitable for use in diverse environments. The matte tin termination plating enhances longevity, making it a dependable choice for critical systems. Measuring 13.97mm in height and 9.4mm in width, this connector combines high performance with space efficiency, meeting the needs of modern electronic designs.