GCC61DKET

Heilind Number:SULGCC61DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DKET

Detailed Description

Introducing the GCC61DKET, a high-performance PCB connector designed for precision connectivity in demanding environments. Featuring a robust construction combining PA9T and Phosphor Bronze materials, this connector ensures reliable signal transmission even under extreme conditions. With a 3A amperage rating and 700VAC voltage capability, it meets the requirements of critical power and data applications. The female gender, threaded mount type, and thru-hole termination method offer secure and stable installation on circuit boards. With 122 positions across two rows, it provides ample connectivity options. Gold-plated cantilever contacts guarantee superior conductivity, while matte tin termination plating ensures corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB integration. Trust the GCC61DKET for high-reliability board-to-board and card edge connections in your next project.