GCC61DKJD

Heilind Number:SULGCC61DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DKJD

Detailed Description

Introducing the GCC61DKJD, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable connectivity with a current rating of 3A and voltage capability of 700VAC. With two rows of 122 cantilever contacts on a 2.54mm pitch, it offers high-density interconnect solutions. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. The right-angle orientation and 12.7mm tail length provide flexibility in PCB layouts. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. Perfect for aerospace, defense, and industrial applications, the GCC61DKJD is a reliable choice for your connectivity needs.