GCC61DKJH

Heilind Number:SULGCC61DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DKJH

Detailed Description

This female board-to-board PCB connector, SKU GCC61DKJH, is designed for high-reliability applications, featuring a PA9T housing and precision-crafted phosphor bronze contacts with gold plating. With a pitch of 2.54mm and a 2-row configuration, it offers 122 positions for secure connectivity. The cantilever contact type ensures reliable signal transmission, while its clearance hole mount type and thru-hole termination method facilitate easy and durable installation. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, allows for space-efficient PCB integration. Rated for 700VAC and 3A, it guarantees robust performance in power and signal applications. Terminated with matte tin for enhanced conductivity, this connector is ideal for use in aerospace, defense, and other mission-critical systems.